| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | ACPL-796J-500ECopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel3677008RL Cut Tape3677008 |
| Product Range | Single 16-Bit Delta-Sigma ADCs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM37.530 | RM37.53 |
| Total Price | RM37.53 | ||
| Quantity | Price |
|---|---|
| 1+ | RM37.530 |
| 10+ | RM30.090 |
| 25+ | RM27.950 |
| 50+ | RM25.800 |
| 100+ | RM23.650 |
| 250+ | RM22.580 |
| 500+ | RM21.500 |
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | ACPL-796J-500ECopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel3677008RL Cut Tape3677008 |
| Product Range | Single 16-Bit Delta-Sigma ADCs |
| Technical Datasheet | |
| ADC Architecture | Delta-Sigma |
| Resolution | 16bit |
| Sampling Rate | - |
| No. of Channels | 1Channels |
| Input Channel Type | Single Ended |
| Supply Voltage Type | Single |
| Interfaces | Serial |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| ADC / DAC Case Style | SOIC |
| IC Case / Package | SOIC |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | Single 16-Bit Delta-Sigma ADCs |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (12-Jan-2017) |
Product Overview
ACPL-796J-500E is an optically isolated sigma-delta modulator. It converts an analogue input signal into a highspeed data stream with galvanic isolation based on optical coupling technology. It operates from a 5V power supply with dynamic range of 80dB with an appropriate digital filter. The differential inputs of ±200mV (full scale ±320mV) are ideal for direct connection to shunt resistors or other low-level signal sources in applications such as motor phase current measurement. The analogue input is continuously sampled by means of sigma-delta over-sampling using external clock, coupled across the isolation barrier, which allows synchronous operation with any digital controller. It is used in applications such as motor phase and rail current sensing, power inverter current and voltage sensing, industrial process control, data acquisition systems, general purpose current and voltage sensing, traditional current transducer replacements.
- 1bit, second-order sigma-delta modulator
- 5MHz to 20MHz external clock input range, internal reference voltage
- 3V to 5.5V wide supply range for digital interface
- Resolution is 16bits, ±200mV linear range with single 5V supply
- Isolation transient immunity is 25kV/μV typ at (VCM = 1KV, TA = -40°C to +105°C)
- Offset drift vs. temperature is 3.5μV/°C typ at (TA = -40°C to +105°C, VDD1 = 4.5V to 5.5V)
- Gain error is 1% max at ( TA = 25°C, VIN+ = –250 to +250mV, TA = -40°C to +105°C
- Signal-to-noise ratio is 80dB typ at (TA = -40°C to +105°C)
- Operating temperature range from -40°C to 105°C
- SO-16 package
Technical Specifications
| ADC Architecture | Delta-Sigma |
|---|---|
| Sampling Rate | - |
| Input Channel Type | Single Ended |
| Interfaces | Serial |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOIC |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| MSL | MSL 1 - Unlimited |
| Resolution | 16bit |
|---|---|
| No. of Channels | 1Channels |
| Supply Voltage Type | Single |
| Supply Voltage Min | 4.5V |
| ADC / DAC Case Style | SOIC |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 16-Bit Delta-Sigma ADCs |
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005443 |