Print Page
LQP03HQR11H02D
Thin Film Inductor, 110 nH, 8 ohm, 900 MHz, 80 mA, 0201 [0603 Metric], LQP03HQ_02 Series
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQP03HQR11H02D Thin Film Inductor, 110 nH, 8 ohm, 900 MHz, 80 mA, 0201 [0603 Metric], LQP03HQ_02 Series](https://my.element14.com/productimages/standard/en_GB/3678329-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | LQP03HQR11H02DCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel3678364RL Cut Tape3678364 |
| Product Range | LQP03HQ_02 Series |
| Your Part Number | |
| Technical Datasheet |
5,218 In Stock
Need more?
5,218 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM0.983 | RM9.83 |
| Total Price | RM9.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM0.983 |
| 100+ | RM0.674 |
| 500+ | RM0.548 |
| 2500+ | RM0.522 |
| 7500+ | RM0.508 |
| 15000+ | RM0.351 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | LQP03HQR11H02DCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel3678364RL Cut Tape3678364 |
| Product Range | LQP03HQ_02 Series |
| Technical Datasheet | |
| Inductance | 110nH |
| DC Resistance Max | 8ohm |
| Self Resonant Frequency | 900MHz |
| DC Current Rating | 80mA |
| Inductor Case / Package | 0201 [0603 Metric] |
| Product Range | LQP03HQ_02 Series |
| Inductance Tolerance | ± 3% |
| Inductor Construction | Unshielded |
| Core Material | - |
| Product Length | 0.6mm |
| Product Width | 0.3mm |
| Product Height | 0.4mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 110nH |
|---|---|
| Self Resonant Frequency | 900MHz |
| Inductor Case / Package | 0201 [0603 Metric] |
| Inductance Tolerance | ± 3% |
| Core Material | - |
| Product Width | 0.3mm |
| SVHC | No SVHC (04-Feb-2026) |
| DC Resistance Max | 8ohm |
|---|---|
| DC Current Rating | 80mA |
| Product Range | LQP03HQ_02 Series |
| Inductor Construction | Unshielded |
| Product Length | 0.6mm |
| Product Height | 0.4mm |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000022 |