Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoSTN061050BL40Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3755209RL
Cut Tape3755209
Product RangeSTN06xxxxBxxx Series
Your Part Number
7,465 In Stock
Need more?
7,465 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM1.040 | RM5.20 |
| Total Price | RM5.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM1.040 |
| 10+ | RM0.445 |
| 100+ | RM0.387 |
| 500+ | RM0.284 |
| 1000+ | RM0.279 |
| 5000+ | RM0.273 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoSTN061050BL40Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3755209RL
Cut Tape3755209
Product RangeSTN06xxxxBxxx Series
Technical Datasheet
Product RangeSTN06xxxxBxxx Series
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max23V
Diode Case StyleDFN0603
No. of Pins2Pins
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage10V
Peak Pulse Power Dissipation100W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
STN06xxxxBxxx Series
Reverse Standoff Voltage
5V
Diode Case Style
DFN0603
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
100W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
23V
No. of Pins
2Pins
Maximum Breakdown Voltage
10V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001