Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM4.770 | RM4.77 |
| Total Price | RM4.77 | ||
| Quantity | Price |
|---|---|
| 1+ | RM4.770 |
| 10+ | RM3.220 |
| 50+ | RM3.050 |
| 100+ | RM2.880 |
| 250+ | RM2.720 |
| 500+ | RM2.620 |
| 1000+ | RM2.540 |
| 2500+ | RM2.520 |
Product Information
Product Overview
The SiP32103 bidirectional switch features reverse blocking capability to isolate the battery from the system. The internal switch has an ultra-low 6.5 mΩ (typ at 3.3 V) on-resistance and operates from a +2.3 V to +5.5 V input voltage range, making the devices ideal battery-disconnect switches for high-capacity battery applications. The SiP32103 has slew rate control, making them ideal in large load capacitor as well as high-current load switching applications. These devices are also highly efficient, consuming a mere 10 pA (typ.) current in shutdown and 15 pA while operating.
- Bi-directional ON and OFF
- Active low enable
- 7A continuous current capability
- Slew rate controlled turn on
- EN pin with integrated pull up or pull down resistor
- Compact 12-bump, 1.3mm x 1.7mm x 0.55mm WCSP package
Technical Specifications
High Side
5.5V
6500µohm
12Pins
Active Low
-40°C
-
MSL 1 - Unlimited
-
1Channels
7A
WCSP
Yes
1Outputs
85°C
-
To Be Advised
WCSP
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate