Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | TQM300NB06CR RLGCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | Re-Reel3773035RL Cut Tape3773035 |
| Your Part Number | |
| Technical Datasheet |
2,498 In Stock
Need more?
2,498 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM7.050 | RM7.05 |
| Total Price | RM7.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM7.050 |
| 10+ | RM3.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAIWAN SEMICONDUCTOR |
|---|---|
| Manufacturer Part No | TQM300NB06CR RLGCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | Re-Reel3773035RL Cut Tape3773035 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 60V |
| Continuous Drain Current Id | 27A |
| Drain Source On State Resistance | 0.025ohm |
| Transistor Case Style | PDFN56U |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 2.6V |
| Power Dissipation | 56W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 175°C |
| Product Range | - |
| Qualification | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 27A |
| Transistor Case Style | PDFN56U |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 56W |
| Operating Temperature Max | 175°C |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (27-Jun-2018) |
| Drain Source Voltage Vds | 60V |
|---|---|
| Drain Source On State Resistance | 0.025ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 2.6V |
| No. of Pins | 8Pins |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0004 |