Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CWF1610-6R8KCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel3780407RL Cut Tape3780407 |
| Product Range | CWF1610 Series |
| Your Part Number | |
| Technical Datasheet |
3,231 In Stock
Need more?
3,231 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM0.655 | RM6.55 |
| Total Price | RM6.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM0.655 |
| 100+ | RM0.522 |
| 500+ | RM0.512 |
| 1000+ | RM0.432 |
| 2000+ | RM0.403 |
| 4000+ | RM0.373 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CWF1610-6R8KCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | Re-Reel3780407RL Cut Tape3780407 |
| Product Range | CWF1610 Series |
| Technical Datasheet | |
| Inductance | 6.8µH |
| DC Resistance Max | 1.5ohm |
| Self Resonant Frequency | 43MHz |
| DC Current Rating | 340mA |
| Inductor Case / Package | - |
| Product Range | CWF1610 Series |
| Inductance Tolerance | ± 10% |
| Inductor Construction | Unshielded |
| Core Material | Ferrite |
| Product Length | 1.6mm |
| Product Width | 1mm |
| Product Height | 1mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 6.8µH |
|---|---|
| Self Resonant Frequency | 43MHz |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 10% |
| Core Material | Ferrite |
| Product Width | 1mm |
| SVHC | No SVHC (04-Feb-2026) |
| DC Resistance Max | 1.5ohm |
|---|---|
| DC Current Rating | 340mA |
| Product Range | CWF1610 Series |
| Inductor Construction | Unshielded |
| Product Length | 1.6mm |
| Product Height | 1mm |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00011 |