Print Page
MFC0402-R03FT10
SMD Current Sense Resistor, 0.03 ohm, MFC Series, 0402 [1005 Metric], 250 mW, ± 1%, Metal Foil
Image is for illustrative purposes only. Please refer to product description.
![TT ELECTRONICS / WELWYN MFC0402-R03FT10 SMD Current Sense Resistor, 0.03 ohm, MFC Series, 0402 [1005 Metric], 250 mW, ± 1%, Metal Foil](https://my.element14.com/productimages/standard/en_GB/3782200-40.jpg)
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoMFC0402-R03FT10Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3782201RL
Cut Tape3782201
Product RangeMFC Series
Your Part Number
9,046 In Stock
Need more?
9,046 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM2.770 | RM27.70 |
| Total Price | RM27.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM2.770 |
| 100+ | RM1.910 |
| 500+ | RM1.570 |
| 2500+ | RM1.480 |
| 5000+ | RM1.360 |
| 10000+ | RM1.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoMFC0402-R03FT10Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3782201RL
Cut Tape3782201
Product RangeMFC Series
Technical Datasheet
Resistance0.03ohm
Product RangeMFC Series
Resistor Case / Package0402 [1005 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 100ppm/°C
Product Length1.02mm
Product Width0.5mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.03ohm
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MFC Series
Power Rating
250mW
Resistor Technology
Metal Foil
Product Length
1.02mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0086