Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BZX8450-C20-QRCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | Re-Reel3810582RL Cut Tape3810582 |
| Product Range | BZX8450-Q Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM1.410 | RM7.05 |
| Total Price | RM7.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM1.410 |
| 10+ | RM0.802 |
| 100+ | RM0.492 |
| 500+ | RM0.352 |
| 1000+ | RM0.310 |
| 5000+ | RM0.213 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BZX8450-C20-QRCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | Re-Reel3810582RL Cut Tape3810582 |
| Product Range | BZX8450-Q Series |
| Technical Datasheet | |
| Zener Voltage Nom | 20V |
| Power Dissipation | 250mW |
| Diode Case Style | TO-236AB |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | BZX8450-Q Series |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Zener Voltage Nom | 20V |
|---|---|
| Diode Case Style | TO-236AB |
| Operating Temperature Max | 150°C |
| Product Range | BZX8450-Q Series |
| SVHC | No SVHC (25-Jun-2025) |
| Power Dissipation | 250mW |
|---|---|
| No. of Pins | 3Pins |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00002 |