Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | V6PWM60-M3/ICopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | Re-Reel3818855RL Cut Tape3818855 |
| Product Range | TMBS eSMP Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM1.690 | RM8.45 |
| Total Price | RM8.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM1.690 |
| 10+ | RM1.510 |
| 100+ | RM1.430 |
| 500+ | RM1.330 |
| 1000+ | RM1.230 |
| 5000+ | RM1.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | V6PWM60-M3/ICopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | Re-Reel3818855RL Cut Tape3818855 |
| Product Range | TMBS eSMP Series |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 60V |
| Average Forward Current | 6A |
| Diode Configuration | Single |
| Diode Case Style | TO-252AE (Slim DPAK) |
| No. of Pins | 3Pins |
| Forward Voltage Max | 630mV |
| Forward Surge Current | 100A |
| Operating Temperature Max | 175°C |
| Diode Mounting | Surface Mount |
| Product Range | TMBS eSMP Series |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 60V |
|---|---|
| Diode Configuration | Single |
| No. of Pins | 3Pins |
| Forward Surge Current | 100A |
| Diode Mounting | Surface Mount |
| Qualification | - |
| Average Forward Current | 6A |
|---|---|
| Diode Case Style | TO-252AE (Slim DPAK) |
| Forward Voltage Max | 630mV |
| Operating Temperature Max | 175°C |
| Product Range | TMBS eSMP Series |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |