Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | TC7WZ74FK,LJ(CTCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel3872358RL Cut Tape3872358 |
| Your Part Number | |
| Technical Datasheet |
21,177 In Stock
Need more?
21,177 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM0.826 | RM4.13 |
| Total Price | RM4.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM0.826 |
| 10+ | RM0.488 |
| 100+ | RM0.380 |
| 500+ | RM0.360 |
| 1000+ | RM0.319 |
| 5000+ | RM0.310 |
| 10000+ | RM0.304 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | TC7WZ74FK,LJ(CTCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | Re-Reel3872358RL Cut Tape3872358 |
| Technical Datasheet | |
| Logic Family / Base Number | 7WZ74 |
| Flip-Flop Type | D |
| Propagation Delay | 10ns |
| Frequency | 200MHz |
| Output Current | 50mA |
| Logic Case Style | SOT-765 |
| IC Case / Package | SOT-765 |
| No. of Pins | 8Pins |
| Trigger Type | Positive Edge |
| IC Output Type | Push Pull |
| Supply Voltage Min | 1.65V |
| Supply Voltage Max | 5.5V |
| Logic IC Family | 7WZ |
| Logic IC Base Number | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q100 |
Technical Specifications
| Logic Family / Base Number | 7WZ74 |
|---|---|
| Propagation Delay | 10ns |
| Output Current | 50mA |
| IC Case / Package | SOT-765 |
| Trigger Type | Positive Edge |
| Supply Voltage Min | 1.65V |
| Logic IC Family | 7WZ |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q100 |
| Automotive Qualification Standard | AEC-Q100 |
| Flip-Flop Type | D |
|---|---|
| Frequency | 200MHz |
| Logic Case Style | SOT-765 |
| No. of Pins | 8Pins |
| IC Output Type | Push Pull |
| Supply Voltage Max | 5.5V |
| Logic IC Base Number | - |
| Operating Temperature Max | 125°C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |