Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 150141BS66130Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | Re-Reel3879132RL Cut Tape3879132 |
| Product Range | WL-SMTD Series |
| Your Part Number | |
| Technical Datasheet |
1,568 In Stock
Need more?
1,568 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM3.370 | RM3.37 |
| Total Price | RM3.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM3.370 |
| 10+ | RM2.900 |
| 25+ | RM2.720 |
| 50+ | RM2.530 |
| 100+ | RM2.250 |
| 500+ | RM2.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 150141BS66130Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | Re-Reel3879132RL Cut Tape3879132 |
| Product Range | WL-SMTD Series |
| Technical Datasheet | |
| LED Colour | Blue |
| LED Mounting | SMD |
| LED Case Size | PLCC-4 |
| Forward Current If | 50mA |
| Forward Voltage | 3.2V |
| Wavelength Typ | 470nm |
| Luminous Intensity | 3.5cd |
| Viewing Angle | 60° |
| Lens Shape | Dome |
| Product Range | WL-SMTD Series |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| LED Colour | Blue |
|---|---|
| LED Case Size | PLCC-4 |
| Forward Voltage | 3.2V |
| Luminous Intensity | 3.5cd |
| Lens Shape | Dome |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| LED Mounting | SMD |
|---|---|
| Forward Current If | 50mA |
| Wavelength Typ | 470nm |
| Viewing Angle | 60° |
| Product Range | WL-SMTD Series |
| MSL | MSL 3 - 168 hours |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |