Print Page
YFF15PC0J474MT000N
Feedthrough Capacitor, Three Terminal, 0.47 µF, 6.3 V, 3 A, 0402 [1005 Metric], Surface Mount
Image is for illustrative purposes only. Please refer to product description.
![TDK YFF15PC0J474MT000N Feedthrough Capacitor, Three Terminal, 0.47 µF, 6.3 V, 3 A, 0402 [1005 Metric], Surface Mount](https://my.element14.com/productimages/standard/en_GB/3883736-40.jpg)
ManufacturerTDK
Manufacturer Part NoYFF15PC0J474MT000NCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3883738RL
Cut Tape3883738
Product RangeYFF-P Series
Also Known AsYFF15PC0J474MT000N
Your Part Number
25,050 In Stock
Need more?
25,050 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | RM0.387 | RM3.87 |
| Total Price | RM3.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM0.387 |
| 100+ | RM0.238 |
| 500+ | RM0.181 |
| 2500+ | RM0.141 |
| 5000+ | RM0.126 |
| 10000+ | RM0.109 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoYFF15PC0J474MT000NCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3883738RL
Cut Tape3883738
Product RangeYFF-P Series
Also Known AsYFF15PC0J474MT000N
Technical Datasheet
Capacitance0.47µF
Voltage Rating6.3V
Current Rating3A
Capacitor Case Style0402 [1005 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max105°C
DC Resistance Max0.03ohm
Insulation Resistance-
Dielectric Characteristic-
Product RangeYFF-P Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.47µF
Current Rating
3A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
0.03ohm
Dielectric Characteristic
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
6.3V
Capacitor Case Style
0402 [1005 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
105°C
Insulation Resistance
-
Product Range
YFF-P Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026