Print Page
YFF18PW0J475MT0H0N
Feedthrough Capacitor, Three Terminal, 4.7 µF, 6.3 V, 4 A, 0603 [1608 Metric], Surface Mount, ± 20%
Image is for illustrative purposes only. Please refer to product description.
![TDK YFF18PW0J475MT0H0N Feedthrough Capacitor, Three Terminal, 4.7 µF, 6.3 V, 4 A, 0603 [1608 Metric], Surface Mount, ± 20%](https://my.element14.com/productimages/standard/en_GB/3883736-40.jpg)
ManufacturerTDK
Manufacturer Part NoYFF18PW0J475MT0H0NCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3883758RL
Cut Tape3883758
Product RangeYFF-P Series
Also Known AsYFF18PW0J475MT0H0N
Your Part Number
3,820 In Stock
Need more?
3,820 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM0.610 | RM6.10 |
| Total Price | RM6.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM0.610 |
| 100+ | RM0.383 |
| 500+ | RM0.266 |
| 1000+ | RM0.249 |
| 2000+ | RM0.231 |
| 4000+ | RM0.213 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoYFF18PW0J475MT0H0NCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3883758RL
Cut Tape3883758
Product RangeYFF-P Series
Also Known AsYFF18PW0J475MT0H0N
Technical Datasheet
Capacitance4.7µF
Voltage Rating6.3V
Current Rating4A
Capacitor Case Style0603 [1608 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max85°C
DC Resistance Max0.012ohm
Insulation Resistance-
Dielectric Characteristic-
Product RangeYFF-P Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Current Rating
4A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
0.012ohm
Dielectric Characteristic
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
6.3V
Capacitor Case Style
0603 [1608 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
85°C
Insulation Resistance
-
Product Range
YFF-P Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026