Print Page
YFF18SC1H222MT0H0N
Feedthrough Capacitor, Three Terminal, 2200 pF, 50 V, 1 A, 0603 [1608 Metric], Surface Mount, ± 20%
Image is for illustrative purposes only. Please refer to product description.
![TDK YFF18SC1H222MT0H0N Feedthrough Capacitor, Three Terminal, 2200 pF, 50 V, 1 A, 0603 [1608 Metric], Surface Mount, ± 20%](https://my.element14.com/productimages/standard/en_GB/3883736-40.jpg)
ManufacturerTDK
Manufacturer Part NoYFF18SC1H222MT0H0NCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Cut Tape3883766
Cut Tape3883766RL
Product RangeYFF-SC Series
Also Known AsYFF18SC1H222MT0H0N
Your Part Number
13,254 In Stock
Need more?
13,254 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM1.090 |
| 100+ | RM0.707 |
| 500+ | RM0.560 |
| 1000+ | RM0.514 |
| 2000+ | RM0.504 |
| 4000+ | RM0.494 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM10.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoYFF18SC1H222MT0H0NCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Cut Tape3883766
Cut Tape3883766RL
Product RangeYFF-SC Series
Also Known AsYFF18SC1H222MT0H0N
Technical Datasheet
Capacitance2200pF
Voltage Rating50V
Current Rating1A
Capacitor Case Style0603 [1608 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max0.3ohm
Insulation Resistance-
Dielectric Characteristic-
Product RangeYFF-SC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2200pF
Current Rating
1A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
0.3ohm
Dielectric Characteristic
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
50V
Capacitor Case Style
0603 [1608 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Insulation Resistance
-
Product Range
YFF-SC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026