Print Page
YFF31HC1H153MT000N
Feedthrough Capacitor, Three Terminal, 0.015 µF, 50 V, 10 A, 1206 [3216 Metric], Surface Mount
Image is for illustrative purposes only. Please refer to product description.
![TDK YFF31HC1H153MT000N Feedthrough Capacitor, Three Terminal, 0.015 µF, 50 V, 10 A, 1206 [3216 Metric], Surface Mount](https://my.element14.com/productimages/standard/en_GB/3883736-40.jpg)
ManufacturerTDK
Manufacturer Part NoYFF31HC1H153MT000NCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3883774RL
Cut Tape3883774
Product RangeYFF-HC Series
Also Known AsYFF31HC1H153MT000N
Your Part Number
1,320 In Stock
Need more?
1,320 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM6.460 | RM32.30 |
| Total Price | RM32.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM6.460 |
| 50+ | RM3.290 |
| 250+ | RM3.010 |
| 500+ | RM2.390 |
| 1000+ | RM2.270 |
| 2000+ | RM2.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoYFF31HC1H153MT000NCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3883774RL
Cut Tape3883774
Product RangeYFF-HC Series
Also Known AsYFF31HC1H153MT000N
Technical Datasheet
Capacitance0.015µF
Voltage Rating50V
Current Rating10A
Capacitor Case Style1206 [3216 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max1500µohm
Insulation Resistance-
Dielectric Characteristic-
Product RangeYFF-HC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.015µF
Current Rating
10A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
1500µohm
Dielectric Characteristic
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
50V
Capacitor Case Style
1206 [3216 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Insulation Resistance
-
Product Range
YFF-HC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000121