Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IPLK70R1K2P7ATMA1Copy |
| Order Code | 3886367RL |
| Product Range | CoolMOS P7 Series |
| Also Known As | SP001821758, IPLK70R1K2P7 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | IPLK70R1K2P7ATMA1Copy |
| Order Code | 3886367RL |
| Product Range | CoolMOS P7 Series |
| Also Known As | SP001821758, IPLK70R1K2P7 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 700V |
| Continuous Drain Current Id | 4.4A |
| Drain Source On State Resistance | 0.98ohm |
| Transistor Case Style | ThinPAK 5x6 |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3V |
| Power Dissipation | 25.5W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Product Range | CoolMOS P7 Series |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (21-Jan-2025) |
Alternatives for IPLK70R1K2P7ATMA1
1 Product Found
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 4.4A |
| Transistor Case Style | ThinPAK 5x6 |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 25.5W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
| Drain Source Voltage Vds | 700V |
|---|---|
| Drain Source On State Resistance | 0.98ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 3V |
| No. of Pins | 8Pins |
| Product Range | CoolMOS P7 Series |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0006 |