Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP3500SDLRPCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3930161RL
Cut Tape3930161
Product RangeSIDACtor Pxxx0SD Series
Your Part Number
2,615 In Stock
Need more?
2,615 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM9.720 | RM9.72 |
| Total Price | RM9.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM9.720 |
| 10+ | RM6.220 |
| 100+ | RM4.210 |
| 500+ | RM3.350 |
| 1000+ | RM3.340 |
| 5000+ | RM3.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP3500SDLRPCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3930161RL
Cut Tape3930161
Product RangeSIDACtor Pxxx0SD Series
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins2Pins
TVS Thyristor Case StyleDO-214AA
Thyristor TypeSIDACtor
Breakover Voltage Max400V
No. of Circuits1Circuits
Peak Pulse Current Ippm800A
Peak Off-State Voltage, Vdrm320V
Product RangeSIDACtor Pxxx0SD Series
Product Overview
SIDACtor ® protection thyristor designed to protect equipment located in hostile environments from overvoltage transients.
- High surge current protection
- Low voltage overshoot
- Low on-state voltage
- Does not degrade surge capability after multiple surge events within its ratings
- Fails short circuit when surged in excess of ratings
- 200A 10x1000 surge rating and 1000A 2x10 surge rating
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Thyristor Case Style
DO-214AA
Breakover Voltage Max
400V
Peak Pulse Current Ippm
800A
Product Range
SIDACtor Pxxx0SD Series
No. of Pins
2Pins
Thyristor Type
SIDACtor
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
320V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001