Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 15414194A3011Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | Re-Reel3934854RL Cut Tape3934854 |
| Product Range | WL-SITW Series |
| Your Part Number | |
| Technical Datasheet |
894 In Stock
Need more?
894 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM4.180 | RM4.18 |
| Total Price | RM4.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM4.180 |
| 10+ | RM3.960 |
| 25+ | RM3.740 |
| 50+ | RM3.520 |
| 100+ | RM3.290 |
| 500+ | RM2.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 15414194A3011Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | Re-Reel3934854RL Cut Tape3934854 |
| Product Range | WL-SITW Series |
| Technical Datasheet | |
| Peak Wavelength | 940nm |
| Angle of Half Intensity | 30° |
| Diode Case Style | SMD |
| Radiant Intensity (Ie) | 120mW/Sr |
| Rise Time | - |
| Fall Time tf | - |
| Forward Current If(AV) | 100mA |
| Forward Voltage VF Max | 2V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| Product Range | WL-SITW Series |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Peak Wavelength | 940nm |
|---|---|
| Diode Case Style | SMD |
| Rise Time | - |
| Forward Current If(AV) | 100mA |
| Operating Temperature Min | -40°C |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| Angle of Half Intensity | 30° |
|---|---|
| Radiant Intensity (Ie) | 120mW/Sr |
| Fall Time tf | - |
| Forward Voltage VF Max | 2V |
| Operating Temperature Max | 85°C |
| Product Range | WL-SITW Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00016 |