Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | B180Q-13-FCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | Re-Reel3944782RL Cut Tape3944782 |
| Your Part Number | |
| Technical Datasheet |
565 In Stock
5,000 more incoming. You can reserve stock now
565 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | RM3.240 | RM16.20 |
| Total Price | RM16.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM3.240 |
| 10+ | RM1.420 |
| 100+ | RM1.350 |
| 500+ | RM1.270 |
| 1000+ | RM1.180 |
| 5000+ | RM1.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | B180Q-13-FCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | Re-Reel3944782RL Cut Tape3944782 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 80V |
| Average Forward Current | 1A |
| Diode Configuration | Single |
| Diode Case Style | DO-214AC (SMA) |
| No. of Pins | 2Pins |
| Forward Voltage Max | 790mV |
| Forward Surge Current | 30A |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | - |
| Qualification | AEC-Q101 |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 80V |
|---|---|
| Diode Configuration | Single |
| No. of Pins | 2Pins |
| Forward Surge Current | 30A |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
| Average Forward Current | 1A |
|---|---|
| Diode Case Style | DO-214AC (SMA) |
| Forward Voltage Max | 790mV |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |