Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSD103CW-13-FCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel3944932RL
Cut Tape3944932
Your Part Number
9,298 In Stock
Need more?
9,298 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM2.070 | RM10.35 |
| Total Price | RM10.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM2.070 |
| 10+ | RM0.975 |
| 100+ | RM0.825 |
| 500+ | RM0.660 |
| 1000+ | RM0.624 |
| 5000+ | RM0.612 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSD103CW-13-FCopy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel3944932RL
Cut Tape3944932
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current20mA
Diode ConfigurationSingle
Diode Case StyleSOD-123
No. of Pins2Pins
Forward Voltage Max370mV
Forward Surge Current1.5A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
1.5A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
20mA
Diode Case Style
SOD-123
Forward Voltage Max
370mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001