Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | MMBZ5241B-7-FCopy |
| Manufacturer Standard Lead Time | 43 weeks |
| Order Code | Re-Reel3945544RL Cut Tape3945544 |
| Product Range | MMBZ Series |
| Your Part Number | |
| Technical Datasheet |
2,880 In Stock
Need more?
2,880 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | RM0.943 | RM4.72 |
| Total Price | RM4.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM0.943 |
| 10+ | RM0.409 |
| 100+ | RM0.324 |
| 500+ | RM0.274 |
| 1000+ | RM0.176 |
| 5000+ | RM0.173 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | MMBZ5241B-7-FCopy |
| Manufacturer Standard Lead Time | 43 weeks |
| Order Code | Re-Reel3945544RL Cut Tape3945544 |
| Product Range | MMBZ Series |
| Technical Datasheet | |
| Zener Voltage Nom | 11V |
| Power Dissipation | 350mW |
| Diode Case Style | SOT-23 |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | MMBZ Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Zener Voltage Nom | 11V |
|---|---|
| Diode Case Style | SOT-23 |
| Operating Temperature Max | 150°C |
| Product Range | MMBZ Series |
| SVHC | No SVHC (04-Feb-2026) |
| Power Dissipation | 350mW |
|---|---|
| No. of Pins | 3Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003856 |