Print Page
NCV68261MTWAITBG
Ideal Diode Controller, NMOS, Reverse Polarity Protection, 3 V to 32 V, WDFNW-6, -40 °C to 150 °C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV68261MTWAITBGCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel3973620RL
Cut Tape3973620
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM4.100 | RM4.10 |
| Total Price | RM4.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM4.100 |
| 10+ | RM2.660 |
| 100+ | RM2.180 |
| 500+ | RM2.080 |
| 1000+ | RM2.010 |
| 2500+ | RM1.920 |
| 5000+ | RM1.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV68261MTWAITBGCopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel3973620RL
Cut Tape3973620
Technical Datasheet
IC FunctionReverse Polarity Protection, Ideal Diode NMOS Controller
Supply Voltage Min3V
Supply Voltage Max32V
IC Package TypeWDFNW
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification StandardAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Reverse Polarity Protection, Ideal Diode NMOS Controller
Supply Voltage Max
32V
No. of Pins
6Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
3V
IC Package Type
WDFNW
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181