Print Page
CFN0603AFZ-R010ELF
SMD Current Sense Resistor, 0.01 ohm, CFN-A Series, 0603 [1608 Metric], 500 mW, ± 1%, Metal Foil
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CFN0603AFZ-R010ELF SMD Current Sense Resistor, 0.01 ohm, CFN-A Series, 0603 [1608 Metric], 500 mW, ± 1%, Metal Foil](https://my.element14.com/productimages/standard/en_GB/3974002-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCFN0603AFZ-R010ELFCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel4158466
Re-Reel3974003RL
Cut Tape3974003
Product RangeCFN-A Series
Your Part Number
253 In Stock
5,000 more incoming. You can reserve stock now
253 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | RM1.360 | RM13.60 |
| Total Price | RM13.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM1.360 |
| 100+ | RM0.893 |
| 500+ | RM0.651 |
| 1000+ | RM0.593 |
| 2500+ | RM0.542 |
| 5000+ | RM0.490 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | RM0.490 |
| 25000+ | RM0.454 |
| 50000+ | RM0.445 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCFN0603AFZ-R010ELFCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel4158466
Re-Reel3974003RL
Cut Tape3974003
Product RangeCFN-A Series
Technical Datasheet
Resistance0.01ohm
Product RangeCFN-A Series
Resistor Case / Package0603 [1608 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 50ppm/°C
Product Length1.6mm
Product Width0.8mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CFN-A Series
Power Rating
500mW
Resistor Technology
Metal Foil
Product Length
1.6mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001