| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | PASCO2V01BUMA1Copy |
| Order Code | Re-Reel3977395RL Cut Tape3977395 |
| Product Range | XENSIV Series |
| Also Known As | SP005825756, PASCO2V01 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | INFINEON |
|---|---|
| Manufacturer Part No | PASCO2V01BUMA1Copy |
| Order Code | Re-Reel3977395RL Cut Tape3977395 |
| Product Range | XENSIV Series |
| Also Known As | SP005825756, PASCO2V01 |
| Technical Datasheet | |
| Gas Type | Carbon Dioxide |
| Particle Count Max | 32000ppm |
| Accuracy % | 3% |
| Accuracy | ± 3% |
| Sampling Method | - |
| Product Range | XENSIV Series |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
PASCO2V01BUMA1 is a XENSIV™ PAS CO2 gas detection sensor. It has leveraged its knowledge of sensor and MEMS technologies to develop a disruptive gas sensor for CO2 sensing. It is a real CO2 sensor in an exceptionally small form factor based on the photoacoustic spectroscopy (PAS) principle. It is optimized for low-frequency operation and detects the pressure change generated by CO2 molecules within the sensor cavity. CO2 concentration is then delivered in the form of a direct ppm readout due to the integrated microcontroller. It is highly accurate CO2 reading is guaranteed. Ideal high accuracy, compact size, and SMD capability make the XENSIVTM PAS CO2 ideal for indoor air quality monitoring solutions in the market with numerous potential applications, VAC (Heating, Ventilation, Air Conditioning), home appliances, smart home IoT devices, agriculture/ greenhouses, in-cabin air quality monitoring unit.
- CO2 measurement range from 0 to 32000ppm (functional measurement range)
- Accuracy range from -30ppm to +30ppm (±3% of reading, CCO2: 400 - 5000ppm, Tamb = 25°C)
- Interface I²C, UART, and PWM, response time is 90s typ (VDD3.3 = 3.3V, VDD12 = 12V, Tamb = 25°C)
- Relative humidity range from 0 to 85% (non-condensing)
- Pressure range from 750 to 1150hPa
- Supply voltage range from 3 to 3.6VDD3.3, 10.8 to 13.2VDD12
- Lifetime is 20years typ (depends on the mission profile)
- Sampling time range from 5 to 4095s
- Resolution is 1ppm typ (VDD3.3 = 3.3V, VDD12 = 12V, Tamb = 25°C)
- Ambient temperature range from 0 to 50°C
Technical Specifications
| Gas Type | Carbon Dioxide |
|---|---|
| Accuracy % | 3% |
| Sampling Method | - |
| SVHC | No SVHC (27-Jun-2018) |
| Particle Count Max | 32000ppm |
|---|---|
| Accuracy | ± 3% |
| Product Range | XENSIV Series |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90262020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002445 |