Print Page
WW18XR047 JTLJ
SMD Current Sense Resistor, 0.047 ohm, MC WW Series, 1218 [3246 Metric], 1 W, ± 5%, Thick Film
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO WW18XR047 JTLJ SMD Current Sense Resistor, 0.047 ohm, MC WW Series, 1218 [3246 Metric], 1 W, ± 5%, Thick Film](https://my.element14.com/productimages/standard/en_GB/2447094-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoWW18XR047 JTLJCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3994656RL
Cut Tape3994656
Product RangeMC WW Series
Your Part Number
2,785 In Stock
Need more?
2,785 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM0.926 | RM4.63 |
| Total Price | RM4.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM0.926 |
| 50+ | RM0.562 |
| 250+ | RM0.449 |
| 500+ | RM0.371 |
| 1500+ | RM0.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoWW18XR047 JTLJCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3994656RL
Cut Tape3994656
Product RangeMC WW Series
Technical Datasheet
Resistance0.047ohm
Product RangeMC WW Series
Resistor Case / Package1218 [3246 Metric]
Power Rating1W
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Temperature Coefficient± 1500ppm/°C
Product Length3.05mm
Product Width4.6mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.047ohm
Resistor Case / Package
1218 [3246 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 1500ppm/°C
Product Width
4.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MC WW Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
3.05mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032