Print Page
WW25NR004FTLJ
SMD Current Sense Resistor, 4000 µohm, MC WW Series, 2512 [6432 Metric], 2 W, ± 1%, Metal Element
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO WW25NR004FTLJ SMD Current Sense Resistor, 4000 µohm, MC WW Series, 2512 [6432 Metric], 2 W, ± 1%, Metal Element](https://my.element14.com/productimages/standard/en_GB/3994654-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoWW25NR004FTLJCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3994658RL
Cut Tape3994658
Product RangeMC WW Series
Your Part Number
1,637 In Stock
Need more?
1,637 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | RM2.470 | RM24.70 |
| Total Price | RM24.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM2.470 |
| 100+ | RM1.570 |
| 500+ | RM1.290 |
| 1000+ | RM1.160 |
| 2000+ | RM1.060 |
| 4000+ | RM0.979 |
| 20000+ | RM0.937 |
| 40000+ | RM0.914 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoWW25NR004FTLJCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3994658RL
Cut Tape3994658
Product RangeMC WW Series
Technical Datasheet
Resistance4000µohm
Product RangeMC WW Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Element
Temperature Coefficient± 100ppm/°C
Product Length6.2mm
Product Width3.2mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
4000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MC WW Series
Power Rating
2W
Resistor Technology
Metal Element
Product Length
6.2mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032