Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 046801.5NRHF Fuse, Surface Mount, 1.5 A, Slow Blow, 63 V, 63 V, 1206 [3216 Metric], Slo-Blo 468 Series](https://my.element14.com/productimages/standard/en_GB/3995078-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No046801.5NRHFCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3995078RL
Cut Tape3995078
Product RangeSlo-Blo 468 Series
Your Part Number
2,460 In Stock
Need more?
2,460 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM6.420 | RM64.20 |
| Total Price | RM64.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM6.420 |
| 100+ | RM5.000 |
| 500+ | RM4.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No046801.5NRHFCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3995078RL
Cut Tape3995078
Product RangeSlo-Blo 468 Series
Technical Datasheet
Fuse Current1.5A
Blow CharacteristicSlow Blow
Voltage Rating VAC63V
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeSlo-Blo 468 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
1.5A
Voltage Rating VAC
63V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Slow Blow
Voltage Rating VDC
63V
Product Range
Slo-Blo 468 Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029