Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1CX12-33-QS-008.0, CABLE ASSYCopy
Order Code5146749
Product Range1CXx-xx-QS Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM1,772.530 |
| 5+ | RM1,735.760 |
| 10+ | RM1,698.560 |
| 25+ | RM1,667.300 |
| 50+ | RM1,639.540 |
| 100+ | RM1,617.820 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,772.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1CX12-33-QS-008.0, CABLE ASSYCopy
Order Code5146749
Product Range1CXx-xx-QS Series
Cable Length - Imperial26.24ft
Cable Length - Metric8m
Coaxial Cable Type4x Multi Channel CoaXPress
Connector Type AMicro BNC Plug
Connector Type BMicro BNC Plug
Impedance75ohm
Jacket ColourBlack
Product Range1CXx-xx-QS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
26.24ft
Coaxial Cable Type
4x Multi Channel CoaXPress
Connector Type B
Micro BNC Plug
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
8m
Connector Type A
Micro BNC Plug
Impedance
75ohm
Product Range
1CXx-xx-QS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.98
