Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM12.480 | RM12.48 |
| Total Price | RM12.48 | ||
| Quantity | Price |
|---|---|
| 1+ | RM12.480 |
| 10+ | RM9.380 |
| 25+ | RM8.550 |
| 50+ | RM8.140 |
| 100+ | RM7.730 |
| 250+ | RM7.370 |
Product Information
Product Overview
MPQ6626 is a 6-channel half-bridge DMOS output driver with integrated power MOSFETs. The input voltage ranges from 5.5V to 40V, with the up to 0.8A output current capability. The six half-bridges of the MPQ6626 can be controlled separately via a standard serial data interface and have various diagnostic functions. The device has very low quiescent current in standby mode. Full protections include short-circuit protection (SCP), undervoltage protection (UVP) and thermal shutdown. The MPQ6626 requires a minimal number of readily available, standard external components. It is available in a TSSOP-28 EP package. Applications include DC motors, automotive and industrial applications.
- Hex half-bridge motor driver with serial input control
- High-side and low-side drivers connected in half-bridge configurations
- Typical 1.3ohm RDS(ON) (HS + LS)
- Very low quiescent current in standby mode versus total temperature range
- Outputs are short-circuit protected, overtemperature protection and pre-warning
- Overvoltage lockout (OVLO), serial data interface
- Open load, overvoltage (OV) and undervoltage (UV)
- Serial interface clock frequency up to 5MHz
- Supports 3.3V and 5V systems
- AEC-Q100 Grade 1 qualified
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Half-Bridge Motor Driver
6Outputs
-
28Pins
40V
150°C
-
No SVHC (19-Jan-2021)
TSSOP-EP
Brushed DC
800mA
TSSOP-EP
5.5V
-40°C
AEC-Q100
MSL 2A - 4 weeks
AEC-Q100
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate