Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS MH1005-471Y Ferrite Bead, 0402 [1005 Metric], 470 ohm, 1.1 A, MH1005 Series, 0.18 ohm, ± 25%](https://my.element14.com/productimages/standard/en_GB/4010257-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoMH1005-471YCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4010262RL
Cut Tape4010262
Product RangeMH1005 Series
Your Part Number
2,290 In Stock
Need more?
2,290 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM0.268 | RM2.68 |
| Total Price | RM2.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM0.268 |
| 100+ | RM0.188 |
| 500+ | RM0.147 |
| 2500+ | RM0.128 |
| 5000+ | RM0.099 |
| 10000+ | RM0.076 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMH1005-471YCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel4010262RL
Cut Tape4010262
Product RangeMH1005 Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance470ohm
DC Current Rating1.1A
Product RangeMH1005 Series
DC Resistance Max0.18ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
1.1A
DC Resistance Max
0.18ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
470ohm
Product Range
MH1005 Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001