| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD4112BCPZ-RL7Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | Re-Reel4016343RL Cut Tape4016343 |
| Product Range | Single 24-Bit Delta-Sigma ADCs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM85.310 | RM85.31 |
| Total Price | RM85.31 | ||
| Quantity | Price |
|---|---|
| 1+ | RM85.310 |
| 10+ | RM68.120 |
| 25+ | RM63.830 |
| 100+ | RM59.910 |
| 250+ | RM58.720 |
| 750+ | RM57.520 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD4112BCPZ-RL7Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | Re-Reel4016343RL Cut Tape4016343 |
| Product Range | Single 24-Bit Delta-Sigma ADCs |
| Technical Datasheet | |
| ADC Architecture | Delta-Sigma |
| Resolution | 24bit |
| Sampling Rate | 6.21kSPS |
| No. of Channels | 1Channels |
| Supply Voltage Type | Single |
| Input Channel Type | Differential, Single Ended |
| Interfaces | 3 Wire, 4 Wire, Microwire, SPI |
| Supply Voltage Min | 3V |
| ADC / DAC Case Style | LFCSP |
| Supply Voltage Max | 5.5V |
| IC Case / Package | LFCSP |
| No. of Pins | 40Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | Single 24-Bit Delta-Sigma ADCs |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
AD4112 is a low power, low noise, 24bit, sigma-delta (Σ-Δ) analogue-to-digital converter (ADC) that integrates an analogue front end (AFE) for fully differential or single-ended. The AD4112 also integrates key analogue and digital signal conditioning blocks to configure eight individual setups for each analogue input channel in use. Typical application includes PLC and DCS modules and instrumentation and measurement.
- Tested for robustness per: IEC61000-4-2/4-3/4-4, IEC61000-4-5, IEC61000-4-6, CISPR 11
- Fast, flexible O/P rate: 1.25SPS to 31.25KSPS and ch scan data rate of 6.21KSPS/ch (161µs settling)
- 16 noise free bits at 1KSPS per channel and 85dB rejection of 50Hz and 60Hz at 20SPS per channel
- ±10V inputs, 4 differential or 8 single-ended, pin absolute maximum rating ±50V
- Absolute input pin voltage up to ±20V and internal or external clock
- 3-wire or 4-wire serial digital interface SPI, QSPI, MICROWIRE, and DSP compatible
- Power supplies: AVDD = 3V to 5.5V, IOVDD = 2V to 5.5V and total IDD = 3.9mA
- 40-lead LFCSP package
- Operating temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | Delta-Sigma |
|---|---|
| Sampling Rate | 6.21kSPS |
| Supply Voltage Type | Single |
| Interfaces | 3 Wire, 4 Wire, Microwire, SPI |
| ADC / DAC Case Style | LFCSP |
| IC Case / Package | LFCSP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| MSL | MSL 3 - 168 hours |
| Resolution | 24bit |
|---|---|
| No. of Channels | 1Channels |
| Input Channel Type | Differential, Single Ended |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| No. of Pins | 40Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 24-Bit Delta-Sigma ADCs |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002132 |