| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3591EDDB#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4018378RL Cut Tape4018378 |
| Your Part Number | |
| Technical Datasheet |
500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM22.110 | RM22.11 |
| Total Price | RM22.11 | ||
| Quantity | Price |
|---|---|
| 1+ | RM22.110 |
| 10+ | RM16.860 |
| 25+ | RM15.560 |
| 100+ | RM14.120 |
| 250+ | RM13.520 |
| 500+ | RM13.250 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT3591EDDB#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4018378RL Cut Tape4018378 |
| Technical Datasheet | |
| Topology | Boost |
| LED Driver Type | - |
| Input Voltage Min | 2.5V |
| Input Voltage Max | 12V |
| Output Voltage Max | - |
| Output Current Max | 100mA |
| Switching Frequency Typ | 1MHz |
| IC Mounting | Surface Mount |
| IC Case / Package | DFN-EP |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Device Topology | Boost |
| Driver Case Style | DFN-EP |
| No. of Outputs | 1Outputs |
| Switching Frequency | 1MHz |
Product Overview
LT3591 is a fixed frequency step-up DC/DC converter specifically designed to drive upto ten white LEDs in series from a Li-Ion cell. Series connection of the LEDs provides identical LED currents resulting in uniform brightness and eliminating the need for ballast resistors. This device features a unique high side LED current sense that enables the part to function as a “one wire current source;” one side of the LED string can be returned to ground anywhere, allowing a simpler one wire LED connection. Traditional LED drivers use a grounded resistor to sense LED current, requiring a 2-wire connection to the LED string. The high switching frequency allows the use of tiny inductors and capacitors. A single pin performs both shutdown and accurate LED dimming control. It is used in application such as cellular phones, PDAs, handheld computers, digital cameras, MP3 players, GPS receivers etc.
- Internal schottky diode
- One pin dimming and shutdown
- 80:1 true colour PWMTM dimming range
- 42V open LED protection
- Switching frequency is 1MHz typical
- Input voltage range is 2.5V to 12V
- Requires only 2.2µF output capacitor
- Supply current is 4mA typical at (VCAP = 24V, VLED = 23V)
- Operating temperature is -40°C to 85°C
- Package style is 8-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Topology | Boost |
|---|---|
| Input Voltage Min | 2.5V |
| Output Voltage Max | - |
| Switching Frequency Typ | 1MHz |
| IC Case / Package | DFN-EP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Driver Case Style | DFN-EP |
| Switching Frequency | 1MHz |
| LED Driver Type | - |
|---|---|
| Input Voltage Max | 12V |
| Output Current Max | 100mA |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Device Topology | Boost |
| No. of Outputs | 1Outputs |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |