LTC2314ITS8-14#TRMPBF
Analogue to Digital Converter, SAR, 14 bit, 4.5 MSPS, 1 Channels, Single Ended, SPI

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2314ITS8-14#TRMPBFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | Re-Reel4018712RL Cut Tape4018712 |
| Product Range | Single 14-Bit SAR ADCs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM132.650 | RM132.65 |
| Total Price | RM132.65 | ||
| Quantity | Price |
|---|---|
| 1+ | RM132.650 |
| 10+ | RM107.420 |
| 25+ | RM101.110 |
| 100+ | RM96.960 |
| 500+ | RM95.030 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2314ITS8-14#TRMPBFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | Re-Reel4018712RL Cut Tape4018712 |
| Product Range | Single 14-Bit SAR ADCs |
| Technical Datasheet | |
| ADC Architecture | SAR |
| Resolution | 14bit |
| Sampling Rate | 4.5MSPS |
| No. of Channels | 1Channels |
| Supply Voltage Type | Single |
| Input Channel Type | Single Ended |
| Interfaces | SPI |
| Supply Voltage Min | 2.7V |
| ADC / DAC Case Style | TSOT-23 |
| Supply Voltage Max | 5.25V |
| IC Case / Package | TSOT-23 |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Single 14-Bit SAR ADCs |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC®2314-14 is a 14bit, 4.5Msps, serial sampling A/D converter. This contains an integrated band gap and reference buffer which provide a low cost, high performance (20ppm/°C max) and space saving applications solution. The extremely high sample rate-to-power ratio makes the LTC2314-14 ideal for compact, low power, high speed systems. This also provides both nap and sleep modes for further optimization of the device power within a system. The fast 4.5Msps throughput makes the LTC2314-14 ideally suited for a wide variety of high speed applications. Application includes communication systems, high speed data acquisition, handheld terminal interface, medical imaging, uninterrupted power supplies, battery operated systems, automotive.
- 4.5Msps throughput rate, guaranteed 14bit no missing codes
- Internal reference is 2.048V/4.096V span
- Signal-to-noise ratio is 77.5dB (typ, fIN = 500KHz, VDD = 5V, TA = 25°C)
- Low power is 6.2mA at 4.5Msps and 5V
- Dual supply range is 3V/5V operation
- Sleep mode with <lt/> 1µA typical supply current
- Nap mode with quick wake-up <lt/> 1 conversion
- Separate 1.8V to 5V digital I/O supply
- High speed SPI-compatible serial I/O
- 8 lead plastic TSOT-23 package, operating temperature range from -40˚C to 85˚C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | SAR |
|---|---|
| Sampling Rate | 4.5MSPS |
| Supply Voltage Type | Single |
| Interfaces | SPI |
| ADC / DAC Case Style | TSOT-23 |
| IC Case / Package | TSOT-23 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Resolution | 14bit |
|---|---|
| No. of Channels | 1Channels |
| Input Channel Type | Single Ended |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.25V |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 14-Bit SAR ADCs |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003493 |