LTC2450IDC#TRMPBF
Analogue to Digital Converter, Delta-Sigma, 16 bit, 60 SPS, 16 Channels, Single Ended

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2450IDC#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4018835RL Cut Tape4018835 |
| Product Range | 16 Channel 16-Bit Delta-Sigma ADCs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM19.870 | RM19.87 |
| Total Price | RM19.87 | ||
| Quantity | Price |
|---|---|
| 1+ | RM19.870 |
| 10+ | RM15.120 |
| 25+ | RM13.930 |
| 100+ | RM12.620 |
| 250+ | RM12.020 |
| 500+ | RM11.780 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC2450IDC#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4018835RL Cut Tape4018835 |
| Product Range | 16 Channel 16-Bit Delta-Sigma ADCs |
| Technical Datasheet | |
| ADC Architecture | Delta-Sigma |
| Resolution | 16bit |
| Sampling Rate | 60SPS |
| No. of Channels | 16Channels |
| Supply Voltage Type | Single |
| Input Channel Type | Single Ended |
| Interfaces | 2 Wire, 3 Wire, SPI |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| ADC / DAC Case Style | DFN |
| IC Case / Package | DFN-EP |
| No. of Pins | 6Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 16 Channel 16-Bit Delta-Sigma ADCs |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC®2450 is an ultra-tiny 16bit analogue-to-digital converter. The LTC2450 uses a single 2.7V to 5.5V supply, accepts a single-ended analogue input voltage and communicates through an SPI interface. It includes an integrated oscillator that does not require any external components. It uses a delta-sigma modulator as a converter core and provides single-cycle settling time for multiplexed applications. The LTC2450 includes continuous internal offset and full-scale calibration algorithms which are transparent to the user, ensuring accuracy over time and over the operating temperature range. The converter uses its power supply voltage as the reference voltage and the single-ended, rail-to-rail input voltage range extends from GND to VCC. Typical applications include system monitoring, environmental monitoring, direct temperature measurements, instrumentation, industrial process control, data acquisition and embedded ADC upgrades.
- GND to VCC single-ended input range
- 0.02LSB rms noise, 2LSB, no missing codes, 2LSB offset error and 4LSB full-scale error
- Single conversion settling time for multiplexed applications
- Single cycle operation with auto shutdown
- 350μA supply current, 50nA sleep current and 30 conversions per second
- Internal oscillator-no external components required
- Single supply, 2.7V to 5.5V operation
- SPI interface
- 6 lead DFN package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | Delta-Sigma |
|---|---|
| Sampling Rate | 60SPS |
| Supply Voltage Type | Single |
| Interfaces | 2 Wire, 3 Wire, SPI |
| Supply Voltage Max | 5.5V |
| IC Case / Package | DFN-EP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
| Resolution | 16bit |
|---|---|
| No. of Channels | 16Channels |
| Input Channel Type | Single Ended |
| Supply Voltage Min | 2.7V |
| ADC / DAC Case Style | DFN |
| No. of Pins | 6Pins |
| Operating Temperature Min | -40°C |
| Product Range | 16 Channel 16-Bit Delta-Sigma ADCs |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |