Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD8075ARUZ-REEL7Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4018908RL
Cut Tape4018908
Your Part Number
283 In Stock
Need more?
283 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | RM33.340 | RM33.34 |
| Total Price | RM33.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM33.340 |
| 10+ | RM25.700 |
| 25+ | RM23.790 |
| 100+ | RM21.700 |
| 250+ | RM20.690 |
| 500+ | RM20.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8075ARUZ-REEL7Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4018908RL
Cut Tape4018908
Technical Datasheet
IC TypeBuffer Amplifier
No. of Amplifiers3Amplifiers
Gain Bandwidth600MHz
Slew Rate1600V/µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current70mA
Supply Voltage Range± 4.5V to ± 5.5V
Amplifier Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins16Pins
Amplifier OutputSingle Ended
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AD8075 is a high-speed triple video buffer with G= +1 and +2 respectively. Typical application includes RGB buffer in LCD and plasma displays, RGB driver and video routers.
- Dual supply ±5V
- High-speed fully buffered inputs and outputs
- 600MHz bandwidth (-3dB) at 200mV p-p and 500MHz bandwidth (-3dB) 2Vp-p
- 1600V/µs slew rate, G = +1 and 1350V/µs slew rate, G = +2
- Fast settling time of 4ns
- Low supply current of <lt/>30mA
- Excellent video specifications (RL = 150 ohm) 0.01%/0.01° differential gain/phase error
- “All Hostile“ Crosstalk, -80dB at 10MHz and -50dB at 100MHz
- High “OFF” isolation of 90dB at 10MHz, low cost and fast output disable feature
- 16 lead TSSOP package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
Buffer Amplifier
Gain Bandwidth
600MHz
Operating Temperature Min
-40°C
Output Current
70mA
Amplifier Case Style
TSSOP
No. of Pins
16Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Amplifiers
3Amplifiers
Slew Rate
1600V/µs
Operating Temperature Max
85°C
Supply Voltage Range
± 4.5V to ± 5.5V
IC Case / Package
TSSOP
Amplifier Output
Single Ended
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001