LTC6993HS6-2#TRMPBF
Pulse Generator, Monostable, Rising-Edge/Retrigger, 2.25 V to 5.5 V, -40 to 125 °C, TSOT-23-6
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC6993HS6-2#TRMPBFCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | Cut Tape4023672RL Cut Tape4023672 |
| Your Part Number | |
| Technical Datasheet |
500 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 10+ | RM26.010 |
| 25+ | RM24.060 |
| 100+ | RM21.920 |
| 250+ | RM21.120 |
| 500+ | RM20.800 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC6993HS6-2#TRMPBFCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | Cut Tape4023672RL Cut Tape4023672 |
| Technical Datasheet | |
| Frequency | 1MHz |
| Supply Voltage Min | 2.25V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | TSOT-23 |
| Digital IC Case | TSOT-23 |
| No. of Pins | 6Pins |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC6993-2 is a monostable multivibrator (also known as a one-shot pulse generator) with a programmable pulse width of 1µs to 33.6 seconds. The LTC6993 is part of the TimerBlox® family of versatile silicon timing devices. A single resistor, RSET, programs an internal oscillator frequency, setting the LTC6993’s time base. The output pulse is initiated by a transition on the trigger input (TRIG). Typical applications are watchdog timer, frequency discriminators, missing pulse detection, envelope detection, high vibration, high acceleration environments, portable and battery-powered equipment.
- Pulse width range from 1µs to 33.55seconds
- Configured with 1 to 3 resistors
- Rising-edge input polarity, retrigger capability
- Fast recovery time
- Operating supply voltage range from 2.25 to 5.5V
- 70µA supply current at 10µs pulse width
- 500µs start-up time
- 6-lead plastic TSOT-23 package
- –40°C to 125°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Frequency | 1MHz |
|---|---|
| Supply Voltage Max | 5.5V |
| Digital IC Case | TSOT-23 |
| Product Range | - |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Supply Voltage Min | 2.25V |
|---|---|
| IC Case / Package | TSOT-23 |
| No. of Pins | 6Pins |
| Operating Temperature Min | -40°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000082 |