LTC3803ES6-5#TRPBF
DC/DC Controller, Flyback, 5.7 V to 75 V Supply, 2 Output, 80% Duty Cycle, 200kHz, TSOT-23-6

Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM18.200 | RM18.20 |
| Total Price | RM18.20 | ||
| Quantity | Price |
|---|---|
| 1+ | RM18.200 |
| 10+ | RM13.810 |
| 25+ | RM12.710 |
| 100+ | RM11.500 |
| 250+ | RM10.920 |
| 500+ | RM10.900 |
Product Information
Product Overview
LTC3803-5 is a constant frequency current mode flyback controller optimized for driving N-channel MOSFETs in high input voltage applications. It operates from inputs as low as 5V. Constant frequency operation is maintained down to very light loads, resulting in less low frequency noise generation over a wide range of load currents. Slope compensation can be programmed with an external resistor. Ground referenced current sensing allows device-based converters to accept input supplies beyond the device’s absolute maximum VCC. For simplicity, this device can be powered from a high VIN through a resistor, due to its internal shunt regulator. An internal undervoltage lockout shuts down the IC when the input voltage is too low to provide sufficient gate drive to the external MOSFET. It is widely used in applications such as 42V and 12V automotive power supplies, telecom power supplies, auxiliary/housekeeping power supplies, power over ethernet etc.
- VIN and VOUT limited only by external components
- VCC turn on voltage is 4.8V typical at (TA = 25°C, VCC = 5V)
- Adjustable slope compensation
- Internal soft-start, no minimum load requirement
- ±1.5% reference accuracy
- Current mode operation for excellent line and load transient response
- Low quiescent current is 240μA typical at (VITH/RUN = 1.3V, TA = 25°C, VCC = 5V)
- Soft-start time is 0.7ms typical at (TA = 25°C, VCC = 5V)
- Operating junction temperature is -40°C to 125°C
- Package style is 6-lead SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
75V
80%
6Pins
Constant Frequency, Flyback
125°C
-
No SVHC (04-Feb-2026)
TSOT-23
5.7V
2Outputs
TSOT-23
200kHz
-40°C
-
MSL 1 - Unlimited
-
2 Output
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate