| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADAU1361BCPZ-R7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4028748RL Cut Tape4028748 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | RM63.740 | RM63.74 |
| Total Price | RM63.74 | ||
| Quantity | Price |
|---|---|
| 1+ | RM63.740 |
| 10+ | RM50.410 |
| 25+ | RM47.090 |
| 100+ | RM43.530 |
| 250+ | RM42.660 |
| 1500+ | RM41.790 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADAU1361BCPZ-R7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4028748RL Cut Tape4028748 |
| Technical Datasheet | |
| Audio CODEC Type | Stereo |
| No. of ADCs | 2 |
| No. of DACs | 2 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Sampling Rate | 96kSPS |
| Audio IC Case Style | LFCSP-EP |
| No. of Pins | 32Pins |
| No. of Input Channels | 2Channels |
| No. of Output Channels | 5Channels |
| ADC / DAC Resolution | 24bit |
| ADCs / DACs Signal to Noise Ratio | 98dB |
| IC Interface Type | I2C, Serial, SPI |
| Supply Voltage Range | 1.8V to 3.65V, 1.63V to 3.65V |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADAU1361 is a low power, stereo audio codec that supports stereo 48KHz record and playback at 14mW from a 1.8V analogue supply. The stereo audio ADCs and DACs support sample rates from 8KHz to 96KHz as well as a digital volume control. It is ideal for battery-powered audio and telephony applications. The record path includes an integrated microphone bias circuit and six inputs. The inputs can be mixed and mixed before the ADC, or they can be configured to bypass the ADC. It includes a stereo digital microphone input. It includes five high power output drivers (two differential and three single-ended), supporting stereo headphones, an earpiece, or other output transducer. AC-coupled or capless configurations are supported. Individual fine level controls are supported on all analogue outputs. It is used in applications such as smartphones/multimedia phones, digital still cameras/digital video cameras, portable media players/portable audio players, phone accessories products.
- Flexible analogue input/output mixers, stereo digital microphone input
- Analog automatic level control (ALC), microphone bias reference voltage
- Analog and digital I/O is 1.8V to 3.65V, I²C and SPI control interfaces
- Digital audio serial data I/O: stereo and time-division multiplexing (TDM) modes
- Software-controllable clockless mute, software power-down
- Gain error is -12% typical at (AVDD = 3.3V, TA = 25°C)
- Total harmonic distortion + noise is -88dB typical at (AVDD = 1.8V)
- Power supply rejection ratio is 65dB typical at (100mV p-p at 217Hz)
- Operating temperature is -40°C to +85°C
- Package style is 32-lead lead frame chip scale [LFCSP-VQ]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Audio CODEC Type | Stereo |
|---|---|
| No. of DACs | 2 |
| Operating Temperature Max | 85°C |
| Audio IC Case Style | LFCSP-EP |
| No. of Input Channels | 2Channels |
| ADC / DAC Resolution | 24bit |
| IC Interface Type | I2C, Serial, SPI |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| No. of ADCs | 2 |
|---|---|
| Operating Temperature Min | -40°C |
| Sampling Rate | 96kSPS |
| No. of Pins | 32Pins |
| No. of Output Channels | 5Channels |
| ADCs / DACs Signal to Noise Ratio | 98dB |
| Supply Voltage Range | 1.8V to 3.65V, 1.63V to 3.65V |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |