LTC3307BEV#TRMPBF
DC/DC POL Converter, Adjustable, Synchronous Buck, 2.25 V - 5.5 V, 500 mV to 5.5 V/3 A out, LQFN- EP

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3307BEV#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4033611RL Cut Tape4033611 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM26.010 | RM26.01 |
| Total Price | RM26.01 | ||
| Quantity | Price |
|---|---|
| 1+ | RM26.010 |
| 10+ | RM19.960 |
| 25+ | RM18.450 |
| 100+ | RM16.790 |
| 250+ | RM16.200 |
| 500+ | RM15.880 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC3307BEV#TRMPBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4033611RL Cut Tape4033611 |
| Technical Datasheet | |
| Output Type | Adjustable |
| DC / DC Converter Type | Module |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| No. of Outputs | 1 Output |
| Input Voltage Min | 2.25V |
| Input Voltage Max | 5.5V |
| Max Output Current | 3A |
| Output Current | 3A |
| IC Case / Package | LQFN-EP |
| No. of Pins | 12Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 500mV |
| Output Voltage Max | 5.5V |
| Switching Frequency Typ | 6.6MHz |
| Efficiency | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | LQFN-EP |
| Switching Frequency | 6.6MHz |
Product Overview
LTC3307B is a very small, high efficiency, low noise, monolithic synchronous 3A step-down DC/DC converter. This device operates in forced continuous or pulse skipping mode for low noise, or low ripple Burst Mode operation for high efficiency at light loads, ideal for battery-powered systems. The IC regulates output voltages as low as 500mV. Other features include output overvoltage protection, short-circuit protection, thermal shutdown, clock synchronization, and up to 100% duty-cycle operation for low dropout. It is widely used in application such as optical networking, servers, telecom, automotive, industrial, communications, distributed DC power systems (POL), FPGA, ASIC, µP core supplies etc.
- Top switch ON-resistance is 31M ohm
- Bottom switch ON-resistance is 8M ohm
- Frequency range is 3MHz to 10MHz
- Minimum on time is 22ns typical
- Wide bandwidth, fast transient response, Silent Switcher® architecture, ultralow EMI emissions
- Safely tolerates inductor saturation in overload
- Operating supply voltage is 2.25V to 5.5V, VOUT range is 0.5V to VIN
- Precision 400mV enable threshold, shutdown current is 1μA typical
- Operating temperature is -40°C to 125°C
- Packaging style is 12-lead LQFN (laminate package with QFN footprint)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| No. of Outputs | 1Outputs |
| No. of Outputs | 1 Output |
| Input Voltage Max | 5.5V |
| Output Current | 3A |
| No. of Pins | 12Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 5.5V |
| Efficiency | - |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Switching Frequency | 6.6MHz |
| DC / DC Converter Type | Module |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 2.25V |
| Max Output Current | 3A |
| IC Case / Package | LQFN-EP |
| IC Mounting | Surface Mount |
| Output Voltage Min | 500mV |
| Switching Frequency Typ | 6.6MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| DC / DC Converter IC Case | LQFN-EP |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |