Print Page
TB62269FTG(O,EL)
Motor Driver, Stepper, 1.4 A Output, 4.75 V to 5.25 V Supply, WQFN-48, -20 °C to 85 °C
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | TB62269FTG(O,EL)Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | Re-Reel4035506RL Cut Tape4035506 |
| Your Part Number | |
| Technical Datasheet |
3,444 In Stock
Need more?
3,444 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM5.080 | RM5.08 |
| Total Price | RM5.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM5.080 |
| 10+ | RM4.880 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | TB62269FTG(O,EL)Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | Re-Reel4035506RL Cut Tape4035506 |
| Technical Datasheet | |
| IC Type | Motor Driver |
| Motor Type | Two Phase Stepper |
| No. of Outputs | 2Outputs |
| Output Current | 1.4A |
| Output Voltage | 24V |
| IC Case / Package | WQFN-EP |
| No. of Pins | 48Pins |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | To Be Advised |
| Automotive Qualification Standard | - |
| Driver Case Style | WQFN |
Product Overview
TB62269FTG(O,EL) is a bipolar stepping motor driver using a PWM chopper. It is fabricated with the BiCD process. Its internal voltage regulator allows control of the motor with a single VM power supply.
- Drive control is bipolar stepping motor at 1 chip/2-phase bipolar stepper+push-pull driver class
- PWM controlled constant-current drive, surface mounting
- Allows full, half and quarter, 1/8,1/16,1/32 step resolutions, number of pins are 48
- Low on-resistance of output stage transistor is low by using BiCD process
- High voltage and current, operating temperature range from -20 to 85℃
- Thermal shutdown (TSD, over-current shutdown (ISD) and power-on reset of VM power supply (POR)
- Built-in regulator allow to function with only VM power supply
- Able to customize PWM signal frequency by external resistance/capacitor
- Output voltage of 40V, output current of 1.8A
- P-WQFN48-0707-0.50-003 packaging
Technical Specifications
| IC Type | Motor Driver |
|---|---|
| No. of Outputs | 2Outputs |
| Output Voltage | 24V |
| No. of Pins | 48Pins |
| Supply Voltage Max | 5.25V |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | To Be Advised |
| Driver Case Style | WQFN |
| Motor Type | Two Phase Stepper |
|---|---|
| Output Current | 1.4A |
| IC Case / Package | WQFN-EP |
| Supply Voltage Min | 4.75V |
| Operating Temperature Min | -20°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000204 |