Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoMC03FA40-TE16LCopy
Order Code4036879RL
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current4.71A
Diode ConfigurationSingle
Forward Voltage Max1.25V
Reverse Recovery Time30ns
Forward Surge Current45A
Operating Temperature Max150°C
Diode Case StylenSMC-FL
No. of Pins2 Pin
Product Range-
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
30ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
4.71A
Forward Voltage Max
1.25V
Forward Surge Current
45A
Diode Case Style
nSMC-FL
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001