Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CSS2H-3920K-3L00FE SMD Current Sense Resistor, 3000 µohm, CSS2H-3920 Series, 3921 [1052 Metric], 5 W, ± 1%](https://my.element14.com/productimages/standard/en_GB/4036976-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCSS2H-3920K-3L00FECopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel4036977RL
Cut Tape4036977
Product RangeCSS2H-3920 Series
Your Part Number
336 In Stock
Need more?
336 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM8.980 | RM8.98 |
| Total Price | RM8.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM8.980 |
| 50+ | RM4.640 |
| 100+ | RM4.180 |
| 250+ | RM3.700 |
| 500+ | RM3.380 |
| 1000+ | RM2.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSS2H-3920K-3L00FECopy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel4036977RL
Cut Tape4036977
Product RangeCSS2H-3920 Series
Technical Datasheet
Resistance3000µohm
Product RangeCSS2H-3920 Series
Resistor Case / Package3921 [1052 Metric]
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length5.2mm
Product Width10mm
Product Height0.96mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
3000µohm
Resistor Case / Package
3921 [1052 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
10mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CSS2H-3920 Series
Power Rating
5W
Resistor Technology
Metal Strip
Product Length
5.2mm
Product Height
0.96mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000211