Print Page
560050363011
SMD Current Sense Resistor, 0.5 ohm, WRIS-KSKE Series, 2512 [6432 Metric], 1 W, ± 1%, Thick Film
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 560050363011 SMD Current Sense Resistor, 0.5 ohm, WRIS-KSKE Series, 2512 [6432 Metric], 1 W, ± 1%, Thick Film](https://my.element14.com/productimages/standard/en_GB/2309111-40.jpg)
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 560050363011Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | Re-Reel4050746RL Cut Tape4050746 |
| Product Range | WRIS-KSKE Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM6.690 | RM6.69 |
| Total Price | RM6.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM6.690 |
| 100+ | RM4.540 |
| 500+ | RM3.770 |
| 1000+ | RM3.700 |
| 2000+ | RM3.620 |
| 4000+ | RM3.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 560050363011Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | Re-Reel4050746RL Cut Tape4050746 |
| Product Range | WRIS-KSKE Series |
| Technical Datasheet | |
| Resistance | 0.5ohm |
| Product Range | WRIS-KSKE Series |
| Resistor Case / Package | 2512 [6432 Metric] |
| Power Rating | 1W |
| Resistance Tolerance | ± 1% |
| Resistor Technology | Thick Film |
| Temperature Coefficient | ± 100ppm/°C |
| Product Length | 6.3mm |
| Product Width | 3.2mm |
| Product Height | 0.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 0.5ohm |
|---|---|
| Resistor Case / Package | 2512 [6432 Metric] |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 100ppm/°C |
| Product Width | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Product Range | WRIS-KSKE Series |
|---|---|
| Power Rating | 1W |
| Resistor Technology | Thick Film |
| Product Length | 6.3mm |
| Product Height | 0.6mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00004 |