NCV51563CADWR2G
Gate Driver, 2 Channels, Isolated, High Side, Low Side, Half Bridge, MOSFET, SiC MOSFET, 16 Pins

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCV51563CADWR2GCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | Re-Reel4051288RL Cut Tape4051288 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM18.470 | RM18.47 |
| Total Price | RM18.47 | ||
| Quantity | Price |
|---|---|
| 1+ | RM18.470 |
| 10+ | RM13.920 |
| 25+ | RM12.810 |
| 50+ | RM12.170 |
| 100+ | RM11.530 |
| 250+ | RM10.950 |
| 500+ | RM10.870 |
| 1000+ | RM10.210 |
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCV51563CADWR2GCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | Re-Reel4051288RL Cut Tape4051288 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gate Driver Type | Isolated |
| Driver Configuration | High Side, Low Side, Half Bridge |
| Power Switch Type | MOSFET, SiC MOSFET |
| No. of Pins | 16Pins |
| IC Case / Package | WSOIC |
| IC Mounting | Surface Mount |
| Input Type | - |
| Source Current | 4.5A |
| Sink Current | 9A |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Input Delay | 36ns |
| Output Delay | 36ns |
| Product Range | - |
| Qualification | AEC-Q100 |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
NCV51563 is an isolated dual channel automotive gate driver with high channel-to-channel spacing. This is designed for fast switching to drive power MOSFETs, and SiC MOSFET power switches. The NCV51563 offers short and matched propagation delays. Two independent and 5kVRMS (UL1577 rating) galvanically isolated gate driver channels can be used in any possible configurations of two low side, two high-side switches or a half-bridge driver with programmable dead time. An enable pin shutdown both outputs simultaneously when is set low. The NCV51563 offers other important protection functions such as independent under-voltage lockout for both gate drivers and enable function. Typical applications are isolated converters in DC-DC and AC-DC power supply, server and telecom power supply, industrial drives, high power DC/DC converters, data servers and telecom power bricks, UPS, motor drives.
- SOIC-16 less pins 12 and 13 with 3.3mm spacing between channels
- 4.5A peak source, 9A peak sink output current capability, flexibility in design and topologies
- Propagation delay typical 36ns with 8ns maximum delay matching per channel
- 5kVRMS galvanic isolation from input to each output and 1500V peak differential voltage
- Improve efficiency and allow direct drive of high power switches
- Very good signal integrity and fit with fast switching speed applications
- Improved robustness in fast slew rate high voltage and high current switching applications
- Provide safety and protection in applications requiring high isolation level
- 13V UVLO
- Common mode transient immunity CMTI <gt/>200V/ns
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Driver Configuration | High Side, Low Side, Half Bridge |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Source Current | 4.5A |
| Supply Voltage Min | 3V |
| Operating Temperature Min | -40°C |
| Input Delay | 36ns |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Gate Driver Type | Isolated |
|---|---|
| Power Switch Type | MOSFET, SiC MOSFET |
| IC Case / Package | WSOIC |
| Input Type | - |
| Sink Current | 9A |
| Supply Voltage Max | 5V |
| Operating Temperature Max | 125°C |
| Output Delay | 36ns |
| Qualification | AEC-Q100 |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000079 |