Print Page
CRF0805-FZ-R001ELF
SMD Current Sense Resistor, 1000 µohm, CRF Series, 0805 [2012 Metric], 500 mW, ± 1%, Metal Alloy
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CRF0805-FZ-R001ELF SMD Current Sense Resistor, 1000 µohm, CRF Series, 0805 [2012 Metric], 500 mW, ± 1%, Metal Alloy](https://my.element14.com/productimages/standard/en_GB/4061375-40.jpg)
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CRF0805-FZ-R001ELFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel4061375RL Cut Tape4061375 |
| Product Range | CRF Series |
| Your Part Number | |
| Technical Datasheet |
4,900 In Stock
5,000 more incoming. You can reserve stock now
4,900 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | RM2.130 | RM21.30 |
| Total Price | RM21.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM2.130 |
| 100+ | RM1.450 |
| 500+ | RM1.140 |
| 1000+ | RM1.050 |
| 2500+ | RM0.961 |
| 5000+ | RM0.871 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CRF0805-FZ-R001ELFCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel4061375RL Cut Tape4061375 |
| Product Range | CRF Series |
| Technical Datasheet | |
| Resistance | 1000µohm |
| Product Range | CRF Series |
| Resistor Case / Package | 0805 [2012 Metric] |
| Power Rating | 500mW |
| Resistance Tolerance | ± 1% |
| Resistor Technology | Metal Alloy |
| Temperature Coefficient | ± 50ppm/°C |
| Product Length | 2mm |
| Product Width | 1.25mm |
| Product Height | 0.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 170°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 1000µohm |
|---|---|
| Resistor Case / Package | 0805 [2012 Metric] |
| Resistance Tolerance | ± 1% |
| Temperature Coefficient | ± 50ppm/°C |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Product Range | CRF Series |
|---|---|
| Power Rating | 500mW |
| Resistor Technology | Metal Alloy |
| Product Length | 2mm |
| Product Height | 0.6mm |
| Operating Temperature Max | 170°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000006 |