Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 74479614 Multilayer Inductor, 47 nH, 0.25 ohm, 260 MHz, 50 mA, 0603 [1608 Metric], WE-MI Series](https://my.element14.com/productimages/standard/en_GB/4065886-40.jpg)
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 74479614Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | Re-Reel4065894RL Cut Tape4065894 |
| Product Range | WE-MI Series |
| Your Part Number | |
| Technical Datasheet |
4,015 In Stock
Need more?
4,015 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM1.120 | RM11.20 |
| Total Price | RM11.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM1.120 |
| 100+ | RM1.010 |
| 500+ | RM0.934 |
| 1000+ | RM0.824 |
| 2000+ | RM0.713 |
| 4000+ | RM0.602 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 74479614Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | Re-Reel4065894RL Cut Tape4065894 |
| Product Range | WE-MI Series |
| Technical Datasheet | |
| Inductance | 47nH |
| DC Resistance Max | 0.25ohm |
| Self Resonant Frequency | 260MHz |
| DC Current Rating | 50mA |
| Inductor Case / Package | 0603 [1608 Metric] |
| Product Range | WE-MI Series |
| Inductance Tolerance | ± 20% |
| Inductor Construction | Unshielded |
| Core Material | - |
| Product Length | 1.6mm |
| Product Width | 0.8mm |
| Product Height | 0.8mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 47nH |
|---|---|
| Self Resonant Frequency | 260MHz |
| Inductor Case / Package | 0603 [1608 Metric] |
| Inductance Tolerance | ± 20% |
| Core Material | - |
| Product Width | 0.8mm |
| SVHC | No SVHC (04-Feb-2026) |
| DC Resistance Max | 0.25ohm |
|---|---|
| DC Current Rating | 50mA |
| Product Range | WE-MI Series |
| Inductor Construction | Unshielded |
| Product Length | 1.6mm |
| Product Height | 0.8mm |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |