Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA8N2X7R2A155K230KA SMD Multilayer Ceramic Capacitor, 1.5 µF, 100 V, 1812 [4532 Metric], ± 10%, X7R](https://my.element14.com/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA8N2X7R2A155K230KACopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel4066756RL
Cut Tape4066756
Product RangeCGA Series
Also Known AsCGA8N2X7R2A155KT0Y0U
Your Part Number
155 In Stock
Need more?
155 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM6.360 | RM6.36 |
| Total Price | RM6.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM6.360 |
| 10+ | RM3.350 |
| 50+ | RM3.220 |
| 100+ | RM3.080 |
| 200+ | RM2.740 |
| 500+ | RM2.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA8N2X7R2A155K230KACopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel4066756RL
Cut Tape4066756
Product RangeCGA Series
Also Known AsCGA8N2X7R2A155KT0Y0U
Technical Datasheet
Capacitance1.5µF
Voltage(DC)100V
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length4.5mm
Product Width3.2mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1.5µF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X7R
Product Length
4.5mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000286