Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM22.140 | RM22.14 |
| Total Price | RM22.14 | ||
| Quantity | Price |
|---|---|
| 1+ | RM22.140 |
| 10+ | RM22.070 |
| 25+ | RM21.990 |
| 50+ | RM21.910 |
| 100+ | RM21.830 |
| 250+ | RM21.750 |
| 500+ | RM21.670 |
Product Information
Product Overview
ST-ONE is the world’s first digital controller embedding ARM Cortex M0+ core, an offline programmable controller with synchronous rectification, and USB PD PHY in a single package. Such a system is specifically designed to control ZVS non-complementary active clamp flyback converters to create high power density chargers and adapters with USB-PD interface. The device includes an active clamp flyback controller and its HV start-up on the primary side, a microcontroller and all the peripherals required to control the conversion and the USB-PD communication on the secondary side. The two sides are connected through an embedded galvanically isolated dual communication channel. By using a novel non-complementary control technique and specifically designed power modes the device allows to reach both high efficiency and low no load power consumption. Used in USB-PD chargers and adapters up to 100W for smartphones, tablets, laptops and other handheld equipment.
- ZVS non-complementary active clamp flyback controller with synchronous rectification, USB-PD 3.1PPS
- ARM® 32-bit Cortex®-M0+ MCU with 64 kB flash memory for digital power control and USB protocol
- Reinforced galvanically isolated dual communication channel compliant with IEC 62368
- 800V high voltage start-up with integrated input voltage sensing and Brownin/out functions
- Active input filter capacitor discharge circuit for reduced standby power compliant with IEC62368-1
- Fully Integrated USB-PD PHY with 24 V tolerant protection and integrated load switch driver
Technical Specifications
Fully Integrated Controller For Smart Chargers
-
36Pins
-
-
No SVHC (25-Jun-2025)
-
SSOP
-
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate