Print Page
MCLRP10DTWSR068
SMD Current Sense Resistor, 0.068 ohm, MC LRP Series, 2010 [5025 Metric], 2 W, ± 0.5%
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCLRP10DTWSR068 SMD Current Sense Resistor, 0.068 ohm, MC LRP Series, 2010 [5025 Metric], 2 W, ± 0.5%](https://my.element14.com/productimages/standard/en_GB/4067638-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCLRP10DTWSR068Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Cut Tape4067784
Cut Tape4067784RL
Product RangeMC LRP Series
Your Part Number
3,445 In Stock
Need more?
3,445 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM1.860 |
| 100+ | RM1.130 |
| 500+ | RM0.896 |
| 1000+ | RM0.803 |
| 2000+ | RM0.739 |
| 4000+ | RM0.692 |
| 20000+ | RM0.663 |
| 40000+ | RM0.651 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM18.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCLRP10DTWSR068Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Cut Tape4067784
Cut Tape4067784RL
Product RangeMC LRP Series
Technical Datasheet
Resistance0.068ohm
Product RangeMC LRP Series
Resistor Case / Package2010 [5025 Metric]
Power Rating2W
Resistance Tolerance± 0.5%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length5mm
Product Width2.4mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.068ohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 0.5%
Temperature Coefficient
± 75ppm/°C
Product Width
2.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MC LRP Series
Power Rating
2W
Resistor Technology
Metal Strip
Product Length
5mm
Product Height
0.55mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003