Print Page
MFLA1206R4300FS
SMD Current Sense Resistor, 0.43 ohm, MFLA Series, 1206 [3216 Metric], 500 mW, ± 1%, Metal Film
Image is for illustrative purposes only. Please refer to product description.
![EATON BUSSMANN MFLA1206R4300FS SMD Current Sense Resistor, 0.43 ohm, MFLA Series, 1206 [3216 Metric], 500 mW, ± 1%, Metal Film](https://my.element14.com/productimages/standard/en_GB/4070701-40.jpg)
ManufacturerEATON BUSSMANN
Manufacturer Part NoMFLA1206R4300FSCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4070776RL
Cut Tape4070776
Product RangeMFLA Series
Your Part Number
4,405 In Stock
Need more?
4,405 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM0.708 | RM7.08 |
| Total Price | RM7.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM0.708 |
| 100+ | RM0.467 |
| 500+ | RM0.362 |
| 1000+ | RM0.326 |
| 2500+ | RM0.320 |
| 5000+ | RM0.313 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoMFLA1206R4300FSCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4070776RL
Cut Tape4070776
Product RangeMFLA Series
Technical Datasheet
Resistance0.43ohm
Product RangeMFLA Series
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 200ppm/°C
Product Length3.1mm
Product Width1.55mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
0.43ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
1.55mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MFLA Series
Power Rating
500mW
Resistor Technology
Metal Film
Product Length
3.1mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001